text.skipToContent text.skipToNavigation

Manufacturer Part #

A20-108-661-310

8P8C (RJ45, Ethernet) Cat5 1 Port Shielded Right Angle Jack Modular Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$982.50
USD
Quantity
Web Price
250
$3.93
500
$3.19
750+
$3.15
Product Variant Information section