text.skipToContent text.skipToNavigation

Manufacturer Part #

AJT30G4413-001

4 Position Horizontal Mount USB 2.0 Compliant B Modular Jack

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: USB
Style: Industrial RJ
No of Positions: 4
No of Rows: 2
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$36.50
USD
Quantity
Web Price
100
$0.365
400
$0.31
1,500
$0.30
2,500
$0.295
5,000+
$0.29
Product Variant Information section