text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11A1-502-NN-EW2

ARJM11 Series No LED Tab Down/EMI Finger 1000 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
280
Factory Lead Time:
17 Weeks
Minimum Order:
700
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.00
USD
Quantity
Web Price
1
$2.70
25
$2.41
75
$2.31
200
$2.23
500+
$2.16
Product Variant Information section