text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ11-802SK-L12

8P/8C 6u" Tab Down Shielded RJ45 Jack with Green/Yellow LEDs

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
1,200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.25
USD
Quantity
Web Price
50
$0.445
200
$0.385
750
$0.375
2,000
$0.365
5,000+
$0.355
Product Variant Information section