text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ11-805SK-L11

8 Position 8 Contact 50u" Tab Down Shielded RJ45 Jack with Green LEDs

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$33.50
USD
Quantity
Web Price
50
$0.67
200
$0.58
750
$0.56
1,250
$0.55
2,500+
$0.54
Product Variant Information section