text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJV1-802SK

8P8C 6u" Vertical Top Entry Shielded RJ45 Jack with No LEDs

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Natural
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
600
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.00
USD
Quantity
Web Price
100
$0.45
400
$0.385
1,000
$0.375
2,500
$0.365
4,000+
$0.36
Product Variant Information section