text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,032

On Order:Order inventroy details 5,928
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.80
25 $2.46
50 $2.39
100 $2.32
250+ $2.24
Total:

$2.80

USD
Attributes
Attributes Table
Type RJ-45
Style Shielded Jack
No of Positions 8
No of Rows 1
Shielding Yes
Color Green / Yellow
Contact Material Phosphor Bronze
Orientation Right Angle
Operating Temp Range 0°C to 70°C
Features and Applications

The HFJ11-2450E-L12RL is a FastJack RJ45 Right Angle LED Green/Yellow 10/100BASE-T Magnetic Modular Jack Connector.

The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.

Specifications:

  • Isolation: 1,500 Vrms
  • OCL @ 100 KHz, 8 mA: 350 μH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Crosstalk (0.1-100 MHz): -40 dB min