text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,640

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $10.00
20 $5.98
50 $5.11
125 $4.36
300+ $3.75
Total:

$10.00

USD
Attributes
Attributes Table
Style Shielded Jack
Features and Applications

The HFJT1-2450-L11RL is a FastJack Single Port 10BASE-T RJ45 Tab Up LED Green/Green Ethernet Modular Jack.

The HALO is pleased to offer this complete range of single port Integrated RJ-45 connectors. The FastJack™ series integrates the high performance of HALO magnetics into industry standard connector designs. These single port Fastjacks are available in either tab up or tab down designs, and with or without LEDs.

Specifications:

  • Operating Temp: 0 to +70°C
  • Isolation Voltage: 1,500 Vrms
  • Insertion Loss (5-10MHz): -1dB max
  • Return Loss (5-10MHz): -15dB min
  • Attenuation @ 30MHz
  • Transmit: -30dB min
  • Receive: -18dB min
  • Cut Off Freq. 17MHz typ
  • Crosstalk (1-10MHz): -30dB min