text.skipToContent text.skipToNavigation

Manufacturer Part #

JD3-0001NL

No LEDs 1000 BASE-TX Single Port Vertical Shielded RJ45 Magjack Connector

Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$347.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$6.95
100
$5.77
150
$5.68
200
$5.61
250+
$5.56
Product Variant Information section