text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD1-1001NL

Y/G LEDs 1 Port 4 Cores Right Angle Shielded Board Lock RJ45 Magjack Connector

Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Stock:
550
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$240.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$4.80
100
$3.98
200
$3.87
250+
$3.84
Product Variant Information section