text.skipToContent text.skipToNavigation

Manufacturer Part #

MRJR54810F2

MRLR Series 10P8C Vertical PCB Tail Green/Yellow LEDs Modular Jack

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: MONO Jack
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
24
Minimum Order:
24
Multiple Of:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$144.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
35+
$6.00
Product Variant Information section