
Manufacturer Part #
MTJ-66F01
6 Position Right Angle Single Port Modular Telephone Jack
| |||||||||||
Mfr. Name: | Adam Tech | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
Date Code: | 1902 |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
No of Positions: | 6 |
Features & Applications
The MTJ-66F01 is a part of MTJ series 6 position right angle modular telephone jack. It has an operating temperature range of -40°C to +70°C.
The MTJ-66F01 Modular Telephone Jacks is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. Adam Tech offers a multitude of sizes (4p2c thru 10p10c) with styles including single, ganged and stacked versions with options of ferrite or magnetic filtering and or metal shielding. Jacks with integral LED’s and combination hybrids such as MTJ/USB jacks are also available. These jacks are available in thru-hole or SMT mounting.
Features:
- UL 1863 recognized
- FCC compliant to No. 47 CFR part 68
- Magnetic and Ferrite filtered types
- 4,6,8 and 10 positions available
- Single, stacked or ganged
- Hi-Temp and LED options
- Unshielded or Metal Shielded
- Thru-Hole or SMT mounting
- Cat. 5 & 5E ANSI/TIA/EIA 568.2
Available Packaging
Package Qty:
100 per Tray