text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS3200

ix Industrial IP20 Receptacle, Type A Right Angle, SMT, Gold 8u"

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 10
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
550
Minimum Order:
550
Multiple Of:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,303.50
USD
Quantity
Web Price
550+
$2.37
Product Variant Information section