text.skipToContent text.skipToNavigation

Manufacturer Part #

PHJ-6P6C-1-V-5

6 Position Top Entry PCB Mount Modular Jack

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 6
Mounting Method: PCB Mount
Features & Applications

The PHJ-6P6C-1-V-5 is a 6 Position Top Entry PCB Mount Modular Jack.Its Operating Temperature Ranges from -0°C to +70°C

Specifications:

  • Rated Current & voltage:1.5 A
  • Contact resistance: 30 mohms
  • Insulation resistance:1000 Mohm
  • Dielectric withstanding voltage: 1000 VAC
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,880.00
USD
Quantity
Web Price
100+
$0.94
Product Variant Information section