text.skipToContent text.skipToNavigation

Manufacturer Part #

PHJ-8P8C-1-6-4

PHJ Series 8 Position Modular Jack

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Mounting Method: PCB Mount
Features & Applications

The PHJ-8P8C-1-6-4 is a Part of PHJ Series 8 Position Side Entry PCB Mount Modular Jack.

Specifications:

  • Rated Voltage/current:30 VAC/42 VDC @ 1.5 A
  • Insulation resistance: 500 Mohm
  • Dielectric withstanding voltage: 1000 VAC
  • Contact Resistance: 40 mohm
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,120.00
USD
Quantity
Web Price
100+
$0.56
Product Variant Information section