text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-8P8C-1S-5002B2

PJ Series 8 Position 8 Contact Single Port Shielded Phone Jack

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Features & Applications

The PJ Series 8 Position Shielded Modular Jack.Its Operating Temperature Ranges from -0°C to +70°C.

Specifications:

  • Rated Current: 1- 1.5 A
  • Rated Voltage: 125 -150 VAC rms
  • Insulation Resistance: 500- 1000 Mega ohms
  • Dielectric Withstanding Voltage: 1000 VAC
  • Contact Resistance: 30-40 Milliohms
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,480.00
USD
Quantity
Web Price
100+
$2.74
Product Variant Information section