text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE5381

1 Port 1 Row Shielded Right Angle RJ45 Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Mounting Method: Through Hole
Features & Applications

The RJHSE-5381 is a part of RJHSE series Modular Jack.

This is a family of EMI Quiet Modular Jack Connectors with built-in LEDs, meets Ethernet CAT 5 performance. This product is ideal for LAN applications such as adapter cards and routers. Shielded and non-shielded versions are available, with a variety of LED colors, and ports.

Features:

  • Version: 8 position, RJ45, flat contact
  • It is shielded
  • Number of contacts:8
  • Number of port: One
  • Material:
    • Shield: Copper Alloy; Tin/Lead Plated
    • Contacts: Phosphor Bronze; Gold over Nickel
    • Insert: Solder reflow process compatible
  • Electrical:
    • Contact Resistance: 20 milliohms maximum
    • Insulation Resistance: 500 megohms minimum
    • Current Rating: 1.5 Amps
    • Voltage Rating: 125 Volts AC
    • Dielectric Withstanding Voltage: 1000 VAC, RMS. 60 Hz. 1 min.
Pricing Section
Global Stock:
31,312
USA:
31,312
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.20
USD
Quantity
Web Price
1
$1.20
30
$1.08
125
$1.03
300
$1.00
1,250+
$0.96
Product Variant Information section