text.skipToContent text.skipToNavigation

Manufacturer Part #

RJHSE538404

4 Port 1 Row Shielded Right Angle RJ45 Jack Modular Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1538
Product Specification Section
Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Features and Applications

The RJHSE-5384-04 is a RJHSE Series 4 Port 8 Position With LED Light Green Yellow Shielded Tab up Modular Jack.

Specifications:

  • No Of Ports: 4
  • Gender: Female 
  • Shielding: Shielded 
  • Current rating: 1.5 A
  • Voltage Rating: 125 V 
  • Contact plating: Gold over Nickel 
  • Housing Material: Copper Alloy
Pricing Section
Stock
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
6 Weeks
Total
$5.78
USD
Quantity
Web Price
1
$5.78
20
$5.37
50
$5.25
125
$5.13
300+
$5.03
Product Variant Information section