text.skipToContent text.skipToNavigation

Manufacturer Part #

TM11R-5M2-88-LP

8 Port 8 Position Right Angle Through-Hole 125 VAC 1 AMP Mod Jack

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

The TM11R-5M2 Series is conforms to the  TIA/EIA-568-A information technology generic cabling standard and FCC Title47, Parts68, Subpart F standards. It has a built-in optical indicator as compact as a height of only 11.5mm, a width of 15mm, and a depth of 17.5mm.  These Modular Jacks also support fast Ethernet (100BASE-TX) transmission.  Applications are LAN equipment, Business machines, Measurement equipment.

The TM11R-5M2-88-LP is an 8 port,  position PCB Right Angled through hole Modular Jack With an optical pipe inserted.  The part is rated for 125 VAC  and a current of  1 amp.

Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,195.00
USD
Quantity
Web Price
100
$2.39
1,000+
$1.91
Product Variant Information section