text.skipToContent text.skipToNavigation

Manufacturer Part #

TM5RC-1212(50)

12P12C Single Port Unshielded Right Angle Through-Hole Modular Jack

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 12
Mounting Method: Through Hole
Features & Applications

The TM-DS series conforms to FCC standards. The 6-conductor opening model conforming to RJ-11 standards, the 8-conductor model conforming to RJ-45 and ISO8877 standards.This is a space-saving model with a height of 11.7mm from the PCB surface, a width of 14mm, and a depth of 17mm available. The jack solders horizontally to the PCB and is suitable for the following applications - Telephones, Fax machines, Wireless applications, Modems, Intercoms, Computers, Communication equipment, Measurement equipment, Business machines, Control equipment, LAN equipment, Transmission equipment, Medical equipment, Hubs, ISDN terminals.

The TM5RC-1212(50) is a PCB through-hole mounting right angled dip modular jack. With  12ports, 12 positions.  It is rated for 125 VAC and 0.5amps.

Pricing Section
Stock:
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$210.00
USD
Quantity
Web Price
70+
$3.00
Product Variant Information section