text.skipToContent text.skipToNavigation

Manufacturer Part #

1401405012-I

Black CAT. 6 E-DAT Industry RJ45 Field Plug

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Plug
No of Positions: 8
No of Rows: 1
Shielding: No
Material Finish: Nickel
Operating Temp Range: -40°C to +70°C
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,416.00
USD
Quantity
Web Price
100+
$14.16
Product Variant Information section