text.skipToContent text.skipToNavigation

Manufacturer Part #

2007262-1

(1 x 2) Configuration Press Fit Double Sided PCB Mount Cage Assembly

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Plug
No of Positions: 2
No of Rows: 1
Shielding: Yes
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Stock:
900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$13.72
5
$12.63
20
$11.75
30
$11.51
75+
$10.98
Product Variant Information section