text.skipToContent text.skipToNavigation

Manufacturer Part #

42R07-1121-D3

C19 Plug Flanged Mount 6.3 Quick Connect

Mfr. Name: Power Dynamics
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Plug
No of Rows: 1
Orientation: Right Angle
Mounting Method: Panel Mount
Features & Applications

The 42R07-1121-D3 is a C14 Plug Side Flanged Terminal Panel Mount 6.3 Quick Connect

Specifications:

  • Current rating: 16 A
  • Voltage rating: 250 VAC
  • Current rating: 20 A
  • Voltage rating: 250 VAC
  • Insulation Resistance: 100 Mohms
  • Dielectric Withstanding Voltage: 2000 VAC
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
1+
$3.75
Product Variant Information section