text.skipToContent text.skipToNavigation

Manufacturer Part #

A-KABJ45-4S-1M

RJ45 Straight Plug with CAT5e Shielded Twisted Pair 1M Cable Open Ended

Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Standard Plug
No of Positions: 8
Features & Applications

The A-KAB-RJ45-4S-1M-R is a RJ45 Straight Plug with CAT5E Sheilded Twisted Pair 1M Cable Open Ended.

Product Specifications:

  • Plug: 8P 8C, Gold Plated
  • Cable: Cat 5e FTP 24AWG 4 Pair
  • Connector: Black, Nylon+GF
  • Housing: Black ABS Plastic
  • Shielding: STP
  • Cable Length: 1 Meter
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,508.00
USD
Quantity
Web Price
1+
$12.54
Product Variant Information section