text.skipToContent text.skipToNavigation

Manufacturer Part #

10029449-001RLF

Single Port 19 Contact 0.5 mm Right Angle Solder HDMI Type A Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Gender: Female
No of Positions: 19
Current Rating: 0.5A
Voltage Rating: 40V
Contact Material: Phosphor Bronze
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
1,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.04
USD
Quantity
Web Price
1
$2.04
50
$1.54
100
$1.46
250
$1.37
500+
$1.30