text.skipToContent text.skipToNavigation

Manufacturer Part #

10029449-111RLF

Single Port 19 Contact Horizontal Right Angle HDMI Receptacle Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Gender: Female
No of Positions: 19
Current Rating: 0.5A
Voltage Rating: 40V
Contact Material: Phosphor Bronze
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
9,600
Multiple Of:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,464.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,200+
$0.465