text.skipToContent text.skipToNavigation

Manufacturer Part #

10033526-N3212MLF

5 Position Right Angle Surface Mount Board Guide Miniature USB Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Voltage Rating: 30V
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,250
Multiple Of:
8,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,763.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
8,250+
$0.335