text.skipToContent text.skipToNavigation

Manufacturer Part #

10103594-0001LF

Single Port 5 Contact Shielded MICRO USB B-Type Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 100V
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
9,054
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.78
USD
Quantity
Web Price
1
$0.775
50
$0.575
100
$0.545
250
$0.51
500+
$0.485