text.skipToContent text.skipToNavigation

Manufacturer Part #

10104111-0001LF

Single Port 5 Contact Horizontal Right Angle Shielded Micro USB 2.0 Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Shielding: Yes
Color: Grey
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
1,733
Web Price:
$0.765 USD Each
Total
$8.53
USD
Cost Per Unit
$4.265
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.