text.skipToContent text.skipToNavigation

Manufacturer Part #

10118193-0001LF

Single Port 5 Contact Shielded SMT MICRO USB B-Type Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 100V
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
5,912
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.315
100
$0.30
250
$0.28
500+
$0.265