text.skipToContent text.skipToNavigation

Manufacturer Part #

10118194-0001LF

Single Port 5 Contact Horizontal Right Angle Micro B USB 2.0 Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.8A
Voltage Rating: 100V
Contact Material: Copper Alloy
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
21,600
Minimum Order:
1,200
Multiple Of:
1,200
38,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$246.00
USD
Quantity
Web Price
1,200
$0.205
2,400
$0.169
3,600
$0.167
6,000
$0.165
12,000+
$0.162