text.skipToContent text.skipToNavigation

Manufacturer Part #

1734035-4

5 Position 1 A Mini USB 2.0 Right Angle Receptacle Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: Shielded Jack
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1A
Shielding: Yes
Color: Black
No of Ports: Single
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.59
25
$1.27
100
$1.15
250
$1.08
500+
$1.03