text.skipToContent text.skipToNavigation

Manufacturer Part #

292303-1

4 Position Single Port Socket Right Angle Type A Through Hole USB

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.  Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series A Receptacle Assemblies are designed for a broad market.  This series consists of Standard A receptacles and plugs, as well as locking versions of the Standard A receptacles and latching versions of the Standard A plugs.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

292303-1 is a Universal USB Series A right angle single port 4 positions Receptacle with through-hole termination.

The 292303-1 Series A female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Total
$28.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$0.94
120
$0.815
450
$0.785
900
$0.77
2,250+
$0.75
Product Variant Information section