text.skipToContent text.skipToNavigation

Manufacturer Part #

3021035-01M

USB 2.0 Type C Male to USB 2.0 Type C Male (1 Meter)

Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 12
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$841.50
USD
Quantity
Web Price
50+
$16.83
Product Variant Information section