text.skipToContent text.skipToNavigation

Manufacturer Part #

3027001-005M

USB 3.1 Type C Male to USB 3.1 Type C Male (500 mm)

Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Male Receptacle
No of Positions: 12
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,070.00
USD
Quantity
Web Price
50+
$21.40
Product Variant Information section