text.skipToContent text.skipToNavigation

Manufacturer Part #

61400413321

Single Port USB 2.0 Type B White 4 Position Receptacle

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type B
Gender: Female
No of Positions: 4
Mounting Method: PCB Mount
Pricing Section
Stock:
500
Minimum Order:
100
Multiple Of:
100
4,200
Factory Stock:Factory Stock:
300,532
Factory Lead Time:
8 Weeks
Total
$110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.10
300
$0.935
500
$0.92
1,500
$0.895
2,500+
$0.88