text.skipToContent text.skipToNavigation

Manufacturer Part #

614004135023

Single Port 4 Contact USB 2.0 Type A Connector

Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Male Receptacle
No of Positions: 4
Mounting Method: PCB Mount
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
100
3,850
Factory Stock:Factory Stock:
447,291
Factory Lead Time:
8 Weeks
Total
$82.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.65
300
$1.40
500
$1.37
1,000
$1.35
2,000+
$1.32