text.skipToContent text.skipToNavigation

Manufacturer Part #

61400416021

1 Port Female 4 Contact Type A Right Angle USB 2.0 Connector

Mfr. Name: Würth Elektronik
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 4
Mounting Method: Wire Mount
Pricing Section
Stock:
2,200
Minimum Order:
100
Multiple Of:
100
2,200
Factory Stock:Factory Stock:
385,630
Factory Lead Time:
8 Weeks
Total
$104.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$1.04
300
$0.88
500
$0.87
1,500
$0.84
2,500+
$0.83
Product Variant Information section