text.skipToContent text.skipToNavigation

Manufacturer Part #

690-024-294-031

690 Series 24 Contact Single Port Vertical Board Guide USB 3.1 Female Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female
No of Positions: 24
Current Rating: 5A
Voltage Rating: 50V
Contact Material: Copper Alloy
Shielding: Yes
No of Ports: Single
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,870.00
USD
Quantity
Web Price
1,000+
$1.87
Product Variant Information section