text.skipToContent text.skipToNavigation

Manufacturer Part #

72309-8034BLF

8 Position Right Angle Through Hole Board Lock Stacked USB-A Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 8
Current Rating: 1.5A
Shielding: No
Color: White
No of Ports: Dual
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
2,826
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.995
40
$0.89
150
$0.855
400
$0.83
1,500+
$0.795
Product Variant Information section