text.skipToContent text.skipToNavigation

Manufacturer Part #

897-43-004-90-000000

897 Series 4 Position Single Row Through Hole SERIAL BUS Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 897-43-004-90-000000 is a part of 897 series 4 position single row through hole serial bus socket.

Specifications:

  • Plating Code: 43
  • Shell Plating: 200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner Contact Plating: 30 μ" Gold over 50 μ" Nickel
  • Number of pins is 4

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$616.50
USD
Quantity
Web Price
150
$4.11
300
$3.37
450
$3.32
600+
$3.29
Product Variant Information section