
Manufacturer Part #
A-USB A-LP-SMT
4 Position Single Port Plug Right Angle Type A Surface Mount USB
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Style: | USB Type A |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1A |
Contact Material: | Phosphor Bronze |
Shielding: | Yes |
No of Ports: | Single |
Termination Style: | PC Pin |
Mounting Method: | Surface Mount |
Features & Applications
Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:
- The standard USB A to B cable assembly
- USB 2.0 Hi-speed Cables
- Various USB Adapters
- A range of USB mainboard Adapters on slot brackets.
The A-USB-A-LP-SMT-R a USB for PCB mounting, nickel plated receptacle. This USB A type receptacle is a side entry ultra flat SMT version, and is USB 1.1 compatible.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$1.14
30
$1.03
125
$0.98
300
$0.955
1,250+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Surface Mount