
Manufacturer Part #
AU-Y1006-2
Waterproof 4 Position Board Lock Horizontal Right Angle USB 2.0 Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 4 |
Current Rating: | 1.5A |
Contact Material: | Phosphor Bronze |
Color: | Black |
No of Ports: | Single |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6
USA:
6
Factory Lead Time:
20 Weeks
Quantity
Web Price
90
$0.555
360
$0.475
900
$0.46
2,250
$0.45
3,600+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
PCB Mount