text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1816SAH0DDXR0-LF-HC

CU18 Series Receptacle 16 Pin Right Angle Single Shell DIP Up-Right Type

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Male Receptacle
Contact Material: Copper Alloy
Color: Grey
Termination Style: PC Pin
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$205.00
USD
Quantity
Web Price
100+
$2.05
Product Variant Information section