text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1816SAH1MD2R1-LF-HC

CU18 Series Receptacle 16 Pin SMT Single Shell DIP Top Mount

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Male Receptacle
Contact Material: Copper Alloy
Shielding: Yes
Color: Grey
Termination Style: Top-Push
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$504.00
USD
Quantity
Web Price
800+
$0.63
Product Variant Information section