text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824PAM1N15-LF-HC

CU18 Series Plug 24 Pin Middle Mount Shell Right Angle Footprint Symmetry

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Gender: Male Plug
Contact Material: Phosphor Bronze
Shielding: Yes
Color: Grey
Termination Style: Right Angle
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,130.00
USD
Quantity
Web Price
1,000+
$1.13
Product Variant Information section