text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824S*N1PD*R0-LF-HC

CU18 Series Receptacle 24 Pin DIP+SMT Dual Shell Right Angle Tall Body Top Mount

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female Receptacle
Contact Material: Copper Alloy
Color: Grey
Termination Style: Right Angle
Pricing Section
Stock:
0
Minimum Order:
550
Multiple Of:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,094.50
USD
Quantity
Web Price
550+
$1.99
Product Variant Information section