text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824SAH1PDXR2-LF-HC

CU18 Series Receptacle 24 Pin DIP+SMT Single Shell Top Mount Long Body

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Female Receptacle
Contact Material: Copper Alloy
Color: Grey
Termination Style: Top-Push
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
600+
$1.65
Product Variant Information section