text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824SAM1MD2R0-LF-HC

CU18 Series Receptacle 24 Pin SMT Double Shell Middle Mount Right Angle

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
Contact Material: Phosphor Bronze
Shielding: Yes
Color: Grey
Termination Style: Right Angle
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,053.00
USD
Quantity
Web Price
900+
$1.17
Product Variant Information section