text.skipToContent text.skipToNavigation

Manufacturer Part #

CU1824SCM1MP0R0-LF-HC

CU18 Series Receptacle 24 Pin SMT Dual Shell w/ Shielding Draw Type Middle Mount

Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: USB Type C
Gender: Female Receptacle
Contact Material: Copper Alloy
Shielding: Yes
Color: Grey
Termination Style: Right Angle
Pricing Section
Stock:
0
Minimum Order:
700
Multiple Of:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,400.00
USD
Quantity
Web Price
700+
$2.00
Product Variant Information section